
2-circuit, 1-row male header connector with 3.96mm pitch. Features straight, through-hole mounting with solder termination and a 6A current rating. Constructed with brass contacts plated in tin over copper, housed in black UL94 V-0 flammability rated insulator. Rated for 250V AC/DC, operating temperature range of 0°C to 75°C, and includes locking mechanism. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 26-48-1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 9.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 7.87mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41671 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
