
3-circuit, male breakaway header with a 3.96mm pitch, designed for vertical, straight, through-hole mounting. Features brass contacts with tin plating, a 7A current rating, and a 250V voltage rating. The black housing is UL94 V-0 flammability rated and operates within a temperature range of 0°C to 75°C. This RoHS compliant component is lead-free and suitable for applications requiring reliable interconnectivity.
Molex 26-48-1031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41661 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
