Right-angle male header with 24 positions and 24 male contacts. Features brass contacts with gold plating, a 3.96mm pitch, and a 7A current rating. The black housing is UL94 V-0 flammability rated and operates between -40°C and 105°C. This lead-free, RoHS-compliant component is designed for through-hole mounting and supports a 250V voltage rating.
Molex 26-48-2242 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41662 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-48-2242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.