3-position, single-row unshrouded header with a 3.96mm pitch. Features male pin contacts made of brass with tin-copper plating and a mating length of 0.585 inches. Rated for 7A current and 250V voltage, with a maximum operating temperature of 75°C. This right-angle, through-hole mount connector has a natural housing color and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.585inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.03mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 11.73mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41772 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
