
10-position, 1-row right-angle header with male pin contacts, featuring a 3.96mm pitch and 7A current rating. Constructed with brass contacts plated in tin, this through-hole mount component offers a 250V voltage rating and operates within a 0°C to 75°C temperature range. The natural colored housing is white, with a contact mating length of 0.585 inches and a depth of 11.81mm. Termination is via solder, and the component is RoHS compliant.
Molex 26-60-3100 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.585inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 11.81mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.47mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41772 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.