
7-circuit, single-row male receptacle with a 3.96mm pitch and straight orientation. Features brass contacts with tin/copper plating, a 7A current rating, and 250V voltage rating. This through-hole mount connector has a solder termination and a natural housing color. It is UL and CSA approved, lead-free, and ROHS compliant, with a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 26-60-4070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26-60-4070 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 14.73mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 27.58mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
