
12-position, single-row male header connector with a 3.96mm pitch. Features brass contacts with tin/copper plating, rated for 7A and 250V AC/DC. Straight, through-hole mounting orientation with solder termination and a latching mechanism. Constructed from natural colored polyester housing, meeting UL94 V-0 flammability rating and RoHS compliance. Designed for 25 mating cycles with a maximum operating temperature of 75°C.
Molex 26-60-4120 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 14.73mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 47.4mm |
| Material | Polyester |
| Mating Cycles | 25 |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41791 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-4120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
