
2-circuit, 1-row right-angle male pin header receptacle with solder termination and a 3.96mm pitch. Features brass/bronze contacts with tin/copper plating, a 7A current rating, and 250V voltage rating. Constructed with a natural polyester insulator and a white housing, this through-hole mount connector offers a friction lock for secure mating.
Molex 26-60-5020 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 20.14mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Material | Polyester |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Lines | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5020 to view detailed technical specifications.
No datasheet is available for this part.
