
Right-angle PCB header with 10 positions and 9 circuits, featuring male pin contacts made of brass or bronze with tin/copper plating. This connector offers a 7A current rating and 250V voltage rating, with a 3.96mm pitch and through-hole mounting. Constructed from polyester material, it operates between 0°C and 75°C, with a UL94 V-0 flammability rating and tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 26-60-5100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.01mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Lead Pitch | 3.96mm |
| Length | 39.47mm |
| Material | Polyester |
| Mating Cycles | 25 |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
