
Right angle male receptacle connector featuring 12 contacts in a single row with a 3.96mm pitch. This through-hole mount component offers a 7A current rating and 250V voltage rating, with tin-plated brass and bronze contacts. The natural polyester housing provides polarization and a friction lock mating system, rated UL94 V-0 for flammability.
Molex 26-60-5120 technical specifications.
| Additional Feature | POLARIZED |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Pitch | 3.96mm |
| Manufacturer Series | 26-60-5120 |
| Material | Polyester |
| Mating Cycles | 25 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 75°C |
| MIL Conformance | No |
| Min Operating Temperature | 0°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-60-5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
