
2-circuit, 1-row, right-angle male pin header with a 3.96mm pitch. Features brass/bronze contacts with gold plating, a 7A current rating, and a 250V voltage rating. This through-hole mounted receptacle has a white, UL94 V-0 rated insulator and is lead-free and RoHS compliant.
Molex 26-61-5020 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 20.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.01mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
