The 26-61-5060 is a KK 396 series wire-to-board header. It features a right-angle orientation, 6 circuits, and a friction lock for secure mating. The contacts are plated with gold (Au) over nickel, and the housing is made of natural-colored polyester. It is designed for through-hole termination on PCBs with a 3.96mm pitch.
Molex 26-61-5060 technical specifications.
| Pitch - Mating Interface | 3.96mm |
| Circuits (Loaded) | 6 |
| Orientation | Right Angle |
| Plating Mating | 0.508µm |
| Current - Maximum per Contact | 7.0A |
| Voltage - Maximum | 250V |
| Durability (mating cycles max) | 25cycles |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2023)8527-DC (23 Jan 2024) |
| Flammability | 94V-0 |
Download the complete datasheet for Molex 26-61-5060 to view detailed technical specifications.
No datasheet is available for this part.