15-position, right-angle male pin header with a 3.96mm pitch, designed for through-hole mounting and solder termination. Features brass contacts with gold plating, a 7A current rating, and a 250V voltage rating. The natural-colored housing is UL94 V-0 flammability rated and operates within a temperature range of 0°C to 75°C. This RoHS-compliant connector offers a friction lock mating mechanism.
Molex 26-61-5150 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 59.28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-61-5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
