
This 3-pin male header features a glass filled polyester insulator and commercial reliability. It has a straight mounting style and a white insulator color. The connector is plated with 60u of tin and nickel for durability. It meets the UL 94V-0 flammability standard and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 60u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |