
10-position, straight, shrouded header for wire-to-board applications. Features brass male pin contacts with tin/copper plating and a 3.96mm pitch. Rated for 7A current and 250V AC voltage, with a maximum operating temperature of 75°C. Through-hole mounting with solder termination. Natural colored housing.
Sign in to ask questions about the Molex 26-64-4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26-64-4100 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Height | 11.4mm |
| Housing Color | White |
| Length | 39.47mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 42491 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-64-4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
