Molex 26324044 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 16.31 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 9.4 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Trifurcon™ |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 26324044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.