
The Molex 26329085 is an 8-contact IDC cable mount connector with a right-angle body orientation. It has a terminal pitch of 3.96mm and is designed for cable mounting. The connector has a product length of 32.16mm, depth of 9.4mm, and height of 17.4mm, with a product weight of 3.68g. It is rated for a maximum operating temperature of 75°C and a maximum voltage rating of 250V. The connector is suitable for use in applications where high current and voltage ratings are required.
Sign in to ask questions about the Molex 26329085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26329085 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 32.16 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 17.4 |
| Product Weight (g) | 3.68 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 26329085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.