This unshrouded header features 12 contacts with a 3.96mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 250V. The header is designed for use in applications where a high current rating is required, with a maximum rating of 4.5A per contact.
Molex 26483121 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 27.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 26483121 to view detailed technical specifications.
No datasheet is available for this part.