
The HDR 19-contact wire-to-board connector features a right-angle body orientation and a terminal pitch of 3.96mm. It is designed for through-hole mounting and has a termination method of solder. The connector has a maximum operating temperature range of 0-50°C and a maximum current rating of 5A per contact. It also has a maximum voltage rating of 250VDC or 250VAC.
Molex 26486194 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 74.14 |
| Product Depth (mm) | 22.17 |
| Product Height (mm) | 9.02 |
| Product Weight (g) | 8.381 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 26486194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.