
This HDR wire to board connector features a right angle body orientation and 24 contacts. It has a terminal pitch of 3.96mm and is rated for 250VDC and 4.5A per contact. The connector is designed for through hole mounting and has a maximum operating temperature range of 0 to 50 degrees Celsius.
Molex 26486244 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 22.17 |
| Product Height (mm) | 9.02 |
| Product Weight (g) | 10.727 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Current Rating | 4.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 26486244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.