The Molex 26503108 is a 10-contact HDR wire to board header with a terminal pitch of 3.96mm. It features a straight body orientation and is designed for through hole mounting. The header has a maximum operating temperature range of -40 to 80 degrees Celsius and a maximum voltage rating of 600VDC or 600VAC. It can handle a maximum current of 4.5 amps per contact and has a height of 14.68mm. The Molex 26503108 is suitable for use in a variety of applications requiring a reliable and high-performance connection.
Checking distributor stock and pricing after the page loads.
Molex 26503108 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | KK® |
| Height | 14.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.