
The Molex 26582241 is a 24-contact HDR wire to board connector with a terminal pitch of 3.96mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a product length of 93.85mm, depth of 21.94mm, and height of 9.02mm, with a product weight of 10.103g. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C, with a maximum current rating of 5A per contact and a maximum voltage rating of 600VDC or 600VAC.
Molex 26582241 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 93.85 |
| Product Depth (mm) | 21.94 |
| Product Height (mm) | 9.02 |
| Product Weight (g) | 10.103 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 26582241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.