The Molex 26584060 is a 6-contact unshrouded header with a HDR gender and a terminal pitch of 3.96mm. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 80°C. The header has a maximum current rating of 4.5 amps per contact and a maximum voltage rating of 250 volts. It is 27.46mm in height and features a straight body orientation.
Molex 26584060 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 27.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 26584060 to view detailed technical specifications.
No datasheet is available for this part.