This HDR wire to board connector features 11 contacts and a terminal pitch of 3.96mm. It has a straight body orientation and is designed for through hole mounting. The connector is rated for a maximum current of 7A per contact and a maximum voltage of 250V. It is suitable for use in applications where a high level of reliability and durability is required.
Sign in to ask questions about the Molex 26608111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26608111 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 26608111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.