The 26615080 is a KK 396 series printed circuit board header. It features a right-angle orientation with a friction lock mechanism to ensure secure mating. This component has 8 circuits (positions) and utilizes gold (Au) plating on the mating interface for enhanced conductivity and corrosion resistance. It is designed for use in wire-to-board applications with a 3.96mm pitch.
Molex 26615080 technical specifications.
| Circuits (maximum) | 8 |
| Pitch - Mating Interface | 3.96mm |
| Plating - Mating | Gold |
| Orientation | Right Angle |
| Lock to Mating Part | Yes |
| Termination Interface: Style | Through Hole |
| Flammability | 94V-0 |
| Current - Maximum per Contact | 7.0A |
| Voltage - Maximum | 250V |
| RoHS | Compliant |
| Low-halogen | Not Low-Halogen |
| Reach Svhc | Not Contained Per -D(2023)8585-DC (23 Jan 2024) |
Download the complete datasheet for Molex 26615080 to view detailed technical specifications.
No datasheet is available for this part.