
This Molex connector features a 10-contact HDR design with a terminal pitch of 3.96mm. It is a wire to board connector with a straight body orientation and is mounted through a hole. The termination method is solder, and it has a maximum current rating of 7A per contact and a maximum voltage rating of 250V.
Sign in to ask questions about the Molex 26650100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26650100 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 26650100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.