WATERTITEPLUG with locking blade, 2 Pole/3 Wire NEMA L5-15 26w47
Checking distributor stock and pricing after the page loads.
| Body Material | Rubber |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 20A |
| Current Rating | 20A |
| Features | WATERPROOF |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | Watertite® 130147 |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |