
6-position, 1-row straight male header with a 2.5mm pitch, designed for panel or cable mounting. Features a durable nylon/polyamide body in beige, a male pin contact type, and a crimp termination. Operates within a temperature range of -40°C to 105°C with a maximum DC voltage rating of 250.25kV. This low halogen, RoHS compliant component is suitable for various general interconnect applications.
Sign in to ask questions about the Molex 29-11-0063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 29-11-0063 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Beige |
| Contact Type | Male Pin |
| Depth | 18.5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5240 |
| Termination | Crimp |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 29-11-0063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
