The Molex 29110112 is an 11-contact PL crimp wire housing with a terminal pitch of 2.5mm. It features a straight body orientation and is designed for cable mount applications. The housing has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. It is suitable for use in a variety of applications, including those requiring crimp termination.
Checking distributor stock and pricing after the page loads.
Molex 29110112 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 11 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.