Molex 3/6/2054 technical specifications.
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 22.6mm |
| Number of Positions | 5 |
| Width | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 3/6/2054 to view detailed technical specifications.
No datasheet is available for this part.