Checking distributor stock and pricing after the page loads.
Molex 3/9/2061 technical specifications.
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Number of Positions | 6 |
| Packaging | Bulk |
| Width | 24.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.