
This 6-position crimp terminal is rated for 250V and 2.25A, with a wire/cable gauge of 26AWG. It is available in bulk packaging with 2500 units per package. The terminal is not compliant with glow wire testing, but is compliant with Reach SVHC regulations.
Sign in to ask questions about the Molex 30453-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 30453-0600 technical specifications.
| Current Rating | 2.25A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 30453 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 30453-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
