Headers & Wire Housings 2mm Cable Holder Str Holder Str V-0 15Ckt
Molex 30453-1500 technical specifications.
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 30453 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
