Molex 30490-1002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.14mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 1.14mm |
| Length | 20.09mm |
| Mount | Cable |
| Number of Circuits | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 30490-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
