
This cable mount signal contact features a bronze contact material with a tin plating, suitable for signal applications. It has a height of 1.14mm and a length of 20.09mm. The contact is mounted via crimp termination and is packaged in a bag with unshielded construction.
Molex 30490-2012-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.14mm |
| Height | 1.14mm |
| Length | 20.09mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.