
This 6-position, 2-row receptacle connector has a current rating of 7A and operates within a temperature range of -40°C to 105°C. It is packaged in bulk quantities of 1600 and features a 2.54mm pitch. The connector is compliant with RoHS and Reach SVHC regulations, but is not glow wire compliant. It is also low halogen, making it suitable for certain applications.
Molex 30700-1061 technical specifications.
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
