
8-position, 2-row straight female receptacle connector with a 2.54mm pitch. Features a 7A current rating and a 500V DC voltage rating, operating between -40°C and 105°C. This low halogen, RoHS compliant component is designed for cable mounting with solder terminals and a grey housing.
Checking distributor stock and pricing after the page loads.
Molex 30700-1080 technical specifications.
| Color | Grey |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 15.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H-DAC 64 |
| Width | 17.79mm |
| RoHS | Compliant |
No datasheet is available for this part.
