
10-position, 2-row straight female receptacle connector with a 2.54mm pitch, designed for cable mounting. Features a 7A current rating and a maximum DC voltage rating of 500V, operating within a temperature range of -40°C to 105°C. This low halogen, RoHS, and REACH SVHC compliant component is grey in color and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 30700-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 30700-1100 technical specifications.
| Color | Grey |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 17.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Crimp |
| Width | 17.79mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
