
This 14-position, 2-row female receptacle connector has a current rating of 7A and a maximum operating temperature of 105°C. It is compliant with RoHS and Reach SVHC regulations. The connector is packaged in bulk quantities of 1000 and features a 2.54mm pitch. It is designed for use with crimp termination and is rated for a maximum voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 30700-1147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 30700-1147 technical specifications.
| Color | Red |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.