Molex 30700-1160 technical specifications.
| Color | Red |
| Contact Type | Receptacle |
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 30700 |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1160 to view detailed technical specifications.
No datasheet is available for this part.