
16-position, 2-row straight male header with a 2.54mm pitch. This receptacle features a 7A current rating and a 500V DC voltage rating, operating between -40°C and 105°C. Designed for cable mounting with solder terminals, it is RoHS compliant and low halogen. The connector has a red color and dimensions of 25.61mm length, 17.79mm width, and 24.22mm depth.
Checking distributor stock and pricing after the page loads.
Molex 30700-1167 technical specifications.
| Color | Red |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 25.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Crimp |
| Width | 17.79mm |
| RoHS | Compliant |
No datasheet is available for this part.
