
Molex's 30700-1169 is a 16-position female receptacle connector with a current rating of 7A and a pitch of 2.54mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS and Reach SVHC standards. It is packaged in bulk quantities of 1000 units and features a crimp termination. The connector is not compliant with glow wire standards and has low halogen content.
Molex 30700-1169 technical specifications.
| Color | Natural |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.