Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 30700-1240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 30700-1240 technical specifications.
| Color | Grey |
| Contact Type | Receptacle |
| Gender | Female |
| Number of Contacts | 24 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 30700 |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
