
Automotive Connectors HDAC64 HYBRID FEMALE 24 CKT BLK POL 2
Molex 30700-1241 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | 30700 |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1241 to view detailed technical specifications.
No datasheet is available for this part.