Molex 30700-1244 technical specifications.
| Color | Grey |
| Current Rating | 7A |
| Depth | 29.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 46.34mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| Width | 19.52mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.