
This 8-position, 2-row right angle rectangular connector features 8 female copper contacts with nickel plating, rated for 7A and 500V DC. It has a low halogen content and is not glow wire compliant. The connector is suitable for through hole mounting and has a 2.5mm pitch. It is available in a tray packaging with 1872 pieces per package. The operating temperature range is from -40°C to 100°C.
Molex 30700-5081 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1872 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-5081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.