
This 10-position, 2-row right angle rectangular connector features a 2.54mm pitch and is packaged in trays of 1638 units. The connector is made from copper with a tin plating and has a current rating of 7A. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a low halogen content, but is not glow wire compliant.
Molex 30700-5101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1638 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
