
Right-angle male receptacle connector featuring 18 contacts arranged in 2 rows with a 2.54mm pitch. This through-hole mounted component offers a 7A current rating and a 500V DC voltage rating, with copper contacts plated in tin and nickel. Operating within a temperature range of -40°C to 100°C, it includes a locking feature and a low halogen insulator.
Checking distributor stock and pricing after the page loads.
Molex 30700-5187 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1053 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
