
This 20-position 2-row right angle rectangular connector features 20 contacts and a DC rated voltage of 500V. It has a current rating of 7A and is suitable for applications requiring high current transmission. The connector is made of copper with a tin plating and has a nickel plating for added durability. It is compliant with RoHS regulations and has a low halogen content, making it a suitable choice for environmentally conscious projects. The operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 30700-5207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 30700-5207 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1053 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-5207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
