This 2-row right angle connector features a copper alloy contact material with tin plating, supporting a maximum operating temperature of 100°C and a minimum of -40°C. It has a maximum voltage rating of 500V and is available in rail or tube packaging. The connector has a 2.54mm pitch and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Molex 30700-5244 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Grey |
| Length | 48.88mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.